Manufacturer Part #
PEC02SAAN
PEC Series Single Row 2 Position 2.54 mm Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Sullins PEC02SAAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins PEC02SAAN - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Breakaway |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The PEC02SAAN is a part of PEC series 2 position through-hole single row straight .100 header.
It has an operating temperature ranging from -65°C to + 125°C.
Features:
- 3 amp current rating per contact
- UL Flammability Rating: 94V-O
- Insulator: Polyester, PA9T
- Contact Material: Copper Alloy
View the complete PEC series PCB Interconnect
Pricing Section
Global Stock:
4,867
USA:
4,867
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.0916
500
$0.0895
1,500
$0.087
4,000
$0.0848
12,500+
$0.0806
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk