Manufacturer Part #
ZHR-4
ZH Series 4 Position 1.5 mm Wire-to-Board Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
JST ZHR-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ZHR-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 4 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Wire Mount |
Features & Applications
The ZHR-4 is a part of ZH Series 4 Position 1.5 mm Pitch Wire-to-Board Crimp style Housing connector.
Features:
- Compact, Low profile design
- Housing lances
- Reliable contact construction
- Distorsion resistant construction
- Compatible with the ZR insulation displacement connector
Product Specifications:
- Pitch: 1.5 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 500 M?
View the Complete ZH Series of Sockets
Pricing Section
Global Stock:
26,446
USA:
26,446
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0297
1,000
$0.0289
3,000
$0.0282
10,000
$0.0275
30,000+
$0.026
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount