text.skipToContent text.skipToNavigation

Manufacturer Part #

37.210/GRY

Gray 10 Position 5.08 mm Right Angle Close End Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.210/GRY - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Terminal Strip
No of Poles: 10
Termination: Solder
Material: Polyamide
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,006
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,970.00
USD
Quantity
Unit Price
1
$3.20
20
$3.13
50
$3.09
125
$3.05
300+
$2.97
Product Variant Information section