Manufacturer Part #
CF4SP
DIN Term Blk, Screw, Fuse 5x20mm 10A, 600V, 22-10AWG, 6mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Altech Corporation CF4SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CF4SP - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Poles: | 2 |
| Wire Gauge: | AWG 10-24 |
| Termination: | Screw |
| Rated Voltage: | 600V |
| Current Rating: | 10A |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$3.82
100
$3.78
150
$3.76
250
$3.73
500+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag