text.skipToContent text.skipToNavigation

Manufacturer Part #

CTS16U

85 A 600 V 20 - 4 AWG 12 mm Gray Feed Through Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CTS16U - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 20
Termination: Spring Clamp
Terminal Pitch: 12mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,353
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$82.50
USD
Quantity
Unit Price
50
$1.65
150
$1.62
250
$1.61
500
$1.60
1,000+
$1.57
Product Variant Information section