2060-452/998-404 in Reel by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-452/998-404

2060 Series 2 Position 24-18 AWG 4 mm Pitch Long Body Pushbutton Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
WAGO 2060-452/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
USA:
720,000
1,200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section