Manufacturer Part #
AU-Y1005
4 Position Single Port Socket Right Angle Type A Version 1.1 USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2211 | ||||||||||
Product Specification Section
ASSMANN WSW Components AU-Y1005 - Product Specification
ASSMANN WSW Components AU-Y1005 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The AU-Y1005-R is a 4 Position Right Angle Single Port Socket Type A USB 1.1 Connector.
Product Specifications:
- Connector Type USB : A
- Number of Contacts : 4
- Gender: Receptacle
- Specifications: USB 1.1
- Mounting Type : Through Hole, Right Angle, Horizontal
- Features : Board Lock
- Current-Max: 1.5A
- Voltage-Max: 30V
- Withstanding Voltage: 500 V AC
- Contact Resistance: 30 mΩ Max
- Insulation Resistance: 1000 MΩ Min
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.36
150
$0.355
400
$0.345
1,000
$0.34
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole