Manufacturer Part #
EEU-FC1C681L
EEU-FC Series 16 V 680 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FC1C681L - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 995mA |
| Impedance: | 0.065Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
125
$0.197
300
$0.193
1,000
$0.189
2,000
$0.187
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole