text.skipToContent text.skipToNavigation

Manufacturer Part #

RZ1A478M1631MBB200

RZ Series 10 V 4700 uF 16 x 31.5 mm LS=7.5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Samwha USA RZ1A478M1631MBB200 - Technical Attributes
Attributes Table
Series: RZ
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Ripple Current: 2170mA
Impedance: 0.023Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.22
125
$0.215
750
$0.21
2,000+
$0.20
Product Variant Information section