text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPF180M

SEPF Series 16 V 180 uF Ø6.3 x 6 mm Radial Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Panasonic Industry 16SEPF180M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,443
USA:
27,443
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section