text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPG270MX

270 µF 16 V 10mOhm 5000 Hrs @ 105°C Radial Can SMD Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Panasonic Industry 16SVPG270MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Leakage Current: 864µA
Ripple Current: 5.08A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,300
USA:
24,300
75,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
900
$0.54
1,800
$0.535
2,700
$0.53
3,600+
$0.525
Product Variant Information section