text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVP33M

SVP Series 25 V 33 uF OS-Con Surface Mount Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1650
Product Specification Section
Panasonic Industry 25SVP33M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Leakage Current: 413µA
Ripple Current: 2980mA
Operating Temp Range: -55°C to +105°C
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$296.00
USD
Quantity
Unit Price
400
$0.74
800
$0.73
1,200
$0.725
1,600
$0.72
2,000+
$0.705
Product Variant Information section