Manufacturer Part #
EEH-ZC1H101P
ZC Series 50 V 100 uF Ø 10 x 10.2 mm Surface Mount Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEH-ZC1H101P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/12/2025
Details and Download
Description:This product change notice announces the relocation of production for the EEH-ZA and EEH-ZC series hybrid capacitors from Japan to Malaysia. This change is being implemented to strengthen global business continuity planning and ensure a stable supply in response to customer demand. Effective Date: All POs issued from October 1st, 2025.
Part Status:
Active
Active
Panasonic Industry EEH-ZC1H101P - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.50
1,000
$0.49
2,000
$0.485
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount