text.skipToContent text.skipToNavigation

Manufacturer Part #

PCR1K470MCL1GS

CR Series 80 v 47 uf 125'c 10x10mm Low ESR High Ripple SMD Polymer Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon PCR1K470MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 33mΩ
Ripple Current: 1.7A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$1.29
1,000
$1.28
1,500+
$1.26
Product Variant Information section