text.skipToContent text.skipToNavigation

Manufacturer Part #

NCA0805NPO220J50TRPF

Multilayer Ceramic Capacitors 22pF 50V C0G 5% 0805

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCA0805NPO220J50TRPF - Technical Attributes
Attributes Table
Capacitance: 22pF
No of Elements: 4
Dielectric: NP0
Tolerance (%): ±5%
Voltage Rating: 50V
Type: Isolated
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$464.00
USD
Quantity
Unit Price
4,000
$0.116
8,000
$0.115
12,000
$0.114
16,000+
$0.113
Product Variant Information section