Manufacturer Part #
0603ZD106MAT2A
0603 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1933 | ||||||||||
Product Specification Section
KYOCERA AVX 0603ZD106MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 0603ZD106MAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
468
USA:
468
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.295
15
$0.235
100
$0.188
400
$0.155
2,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount