text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X7S0J224K030BC

C Series 0201 0.22 uF 6.3 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TDK C0603X7S0J224K030BC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
315,000
USA:
315,000
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
15,000
$0.0181
30,000
$0.0178
45,000
$0.0176
60,000
$0.0175
75,000+
$0.0172
Product Variant Information section