text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R2E105M230KA

C Series 2220 1 uF 250 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TDK C5750X7R2E105M230KA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
2,500
$0.36
5,000+
$0.355
Product Variant Information section