text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106KP8NNND

CL10 Series 0603 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2531
Product Specification Section
Samsung Electro-Mechanics CL10A106KP8NNND - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186