Manufacturer Part #
CL10A226MQ8NRNE
CL10 Series 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A226MQ8NRNE - Product Specification
Samsung Electro-Mechanics CL10A226MQ8NRNE - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
954,000
USA:
954,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.02
45,000
$0.0195
75,000+
$0.0191
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount