text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM21BR71E225KA73L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks