text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GASS10

564R Series Ø18.3x4.7mm 0.01uF 3kV ±20% Y5V Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay 564R30GASS10 - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.7mm x D  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.78
USD
Quantity
Unit Price
10
$2.13
30
$2.10
100
$2.07
200
$2.05
500+
$2.00
Product Variant Information section