Manufacturer Part #
BFC233824333
MKP Series 310 V 0.033 uF ±20% LS=7.5 mm Interference Suppression Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233824333 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC233824333 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole