text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB336M006RWJ

NOJ Series 1411 33 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
KYOCERA AVX NOJB336M006RWJ - Technical Attributes
Attributes Table
Capacitance: 33µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.116
8,000
$0.115
10,000+
$0.113
Product Variant Information section