text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB476M006RWJ

NOJ Series 1411 47 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
KYOCERA AVX NOJB476M006RWJ - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
444,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Unit Price
2,000
$0.131
4,000
$0.129
6,000
$0.128
10,000+
$0.125
Product Variant Information section