text.skipToContent text.skipToNavigation

Manufacturer Part #

HS0814-3R8106-R

Supercap 10F 3.8V 20% ( 8.5 X 15.5mm ) 1.5ohm

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HS0814-3R8106-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 3.8V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.5Ω
Operating Temp Range: -15°C to +70°C
Lead Spacing: 3.5mm
Dimension: H  15.5mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
100
$1.59
200
$1.58
400
$1.56
1,500+
$1.53
Product Variant Information section