Manufacturer Part #
KR-5R5H105-R
KR Series 1 F 5.5 V -20 to +80% 30 Ohm DCR Horizontal Coin Cell Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Eaton KR-5R5H105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/22/2025
Details and Download
Part Status:
Active
Active
Eaton KR-5R5H105-R - Technical Attributes
Attributes Table
| Type: | Horizontal |
| Capacitance: | 1F |
| Rated Voltage: | 5.5V |
| Tolerance (%): | -20% to +80% |
| ESR (Equivalent Series Resistance): | 30Ω |
| Operating Temp Range: | -25°C to +70°C |
| Lead Spacing: | 20mm |
| Dimension: | H 6.5mm x D 19mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$2.90
200
$2.87
300
$2.85
400
$2.84
500+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole