text.skipToContent text.skipToNavigation

Manufacturer Part #

25TDC68MYF

Polymer Ta Capacitor 125C 25V 68uF 20% D case ESR 70

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Panasonic Industry 25TDC68MYF - Technical Attributes
Attributes Table
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 170µA
Dissipation Factor: 10%
Ripple Current: 1400mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$1.65
Product Variant Information section