Manufacturer Part #
293D226X9016C2TE3
293D Series 22 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
Vishay 293D226X9016C2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D226X9016C2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,020
USA:
2,020
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.43
5
$0.37
30
$0.305
100
$0.26
250+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount