text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB106M016RNJ

TAJ Series 10 uF ±20% 16 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJB106M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.8Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,957
USA:
1,957
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
15
$0.30
50
$0.265
250
$0.215
1,000+
$0.175