text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226K016RNJ

TAJ Series 22 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJC226K016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC226K016R is a 0.236” x 0.012” package 16 volt  22 mf capacitor with a tolerance of +/- 10%. The TAJC226K016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
1,123
USA:
1,123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
5
$0.37
30
$0.305
100
$0.26
250+
$0.225