text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV107K020R0085

TPS Series 100 uF ±10% 20 V SMT Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSV107K020R0085 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2924 (7361 Metric)
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.71
USD
Quantity
Unit Price
1
$3.71
5
$3.43
25
$3.16
75
$2.97
200+
$2.80