text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG101TN1D

BLM Series 0603 100 Ohm 3000 mA 0.03 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG101TN1D - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 3000mA
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.40
USD
Quantity
Unit Price
4,000
$0.0211
12,000
$0.0206
20,000
$0.0204
40,000
$0.0201
80,000+
$0.0196