Manufacturer Part #
BLM18PG471SN1D
BLM Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Murata BLM18PG471SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18PG471SN1D - Technical Attributes
Attributes Table
| Impedance: | 470Ω |
| Rated Current: | 1000mA |
| DC Resistance-Max: | 0.2Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
488,000
USA:
488,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0195
40,000
$0.0192
80,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount