text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B500TR400F

NCB-H Series 1206 50 Ohm 4000 mA 0.02 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
NIC Components NCB-H1206B500TR400F - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 4000mA
DC Resistance-Max: 0.02Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.90
USD
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0158
60,000
$0.0153
90,000+
$0.015
Product Variant Information section