text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0603R152TR030F

NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2139
Product Specification Section
NIC Components NCB0603R152TR030F - Technical Attributes
Attributes Table
Impedance: 1500Ω
Rated Current: 300mA
DC Resistance-Max:
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0106
20,000
$0.0104
80,000
$0.0101
120,000+
$0.0097