Manufacturer Part #
LQM21PN1R0MC0D
LQM Series 0805 1 uH ±20 % Tol. 800 mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1832 | ||||||||||
Product Specification Section
Murata LQM21PN1R0MC0D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM21PN1R0MC0D - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 800mA |
| DC Resistance: | 0.19Ω |
| Shielding: | Yes |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,627
USA:
2,627
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.335
15
$0.265
100
$0.215
400
$0.182
2,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount