text.skipToContent text.skipToNavigation

Manufacturer Part #

C-80U

C Series 0.024 H -20 to 50% Tol. 40A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-80U - Technical Attributes
Attributes Table
Inductance-Nom: 0.024H
Rated Current-Max: 40A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 0.1Ω
No of Terminals: 4
Dimension: L  134.92mm x W  115.87mm x H  133.35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.93
USD
Quantity
Unit Price
1
$261.93
2
$258.11
3
$255.90
4
$254.34
5+
$249.45
Product Variant Information section