Manufacturer Part #
DFE201612P-2R2M=P2
2.0 x 1.6mm 1.2mm thick 2.2 uH +\- 20% DRC (mohms) max 144 2.1A max
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Murata DFE201612P-2R2M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 144mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0806 (2016 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 2mm x W 1.6mm x H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
195,000
USA:
195,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0939
6,000
$0.0922
9,000
$0.0913
12,000
$0.0906
15,000+
$0.0885
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount