text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER8R2M01

IHLP Series 2525 8.2 uH 20% 4 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2435
Product Specification Section
Vishay IHLP2525CZER8R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 64mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
6,000+
$0.255