text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN16NH02D

Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata LQP03TN16NH02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 16nH
Rated Current-Max: 0.2A
Tolerance (%): ±3%
DC Resistance-Max: 0.95Ω
Self Resonance Frequency: 3.7GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Unit Price
15,000
$0.0129
30,000
$0.0127
45,000
$0.0126
60,000
$0.0125
75,000+
$0.0123