text.skipToContent text.skipToNavigation

Manufacturer Part #

1676142-2

RN73 Series 0805 100 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1676142-2 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section