Manufacturer Part #
NCSM0603FR050TRQYF
NCSM Series 0603 0.1 W 50 mOhm ±1 % ±100 ppm/°C SMT Metal Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCSM0603FR050TRQYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCSM0603FR050TRQYF - Technical Attributes
Attributes Table
| Resistance: | 50mΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 1.41A |
| Technology: | Metal Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0245
10,000
$0.0241
20,000
$0.0237
25,000
$0.0236
75,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount