Manufacturer Part #
SOMC140110K0JEA
SOMC Series 13 Elements 10 kOhm ±5 % 50 V Thick Film Resistor Network - MDIP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:MDIP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SOMC140110K0JEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SOMC140110K0JEA - Technical Attributes
Attributes Table
| No of Elements: | 13 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 1.05W |
| Voltage Rating: | 50V |
| Dimension: | L 9.91mm x W 5.59mm x H 2.29mm |
| Package Style: | MDIP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MDIP-14
Mounting Method:
Surface Mount