text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC16012K00GEA

SOMC Series 15 Elements 2 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC16012K00GEA - Technical Attributes
Attributes Table
Resistance: 2kΩ
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,260.00
USD
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section