text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160133K0JEA

SOMC Series 15 Elements 33 kOhm ±5% 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC160133K0JEA - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 33kΩ
Tolerance (%): ±5%
Power Dissipation: 1.2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,260.00
USD
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section