Manufacturer Part #
PB-1224PE-05Q
PB Series Ø12 x 10.2 mm 2.4 kHz 85 dB PC Pins Electro-Magnetic Transducer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
Mallory PB-1224PE-05Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PB-1224PE-05Q - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 85dB |
| Rated Voltage: | 5V |
| Frequency: | 2.4kHz |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
40
$1.07
120
$1.05
400
$1.04
800
$1.03
1,600+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole