text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21XV103J03RA

NCP21 Series 10 KΩ 3934 K ± 5 % 0805 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP21XV103J03RA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.44mA
Tolerance (%): ±5%
B-constant: 3934K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
15
$0.245
100
$0.198
400
$0.164
2,000+
$0.125