text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-69

RED SPEC Series 50 mW 600 Ω Primary 600/150 Ω CT Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics SP-69 - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω/150Ω
Rated Current: 3mA
Rated Power: 50mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
820
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.40
USD
Quantity
Unit Price
1
$14.03
4
$13.85
15
$13.68
40
$13.56
100+
$13.36
Product Variant Information section