text.skipToContent text.skipToNavigation

Manufacturer Part #

3444

Black RLTF 7 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3444 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  5.3mm x L  29.7mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
1
$0.62
40
$0.605
125
$0.59
250
$0.58
750+
$0.55
Product Variant Information section